5 GHz Bench Oscilloscopes Interface Display 2 Analog Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782058-01

DigiKey Part Number
2770-782058-01-ND
Manufacturer
Manufacturer Product Number
782058-01
Description
PXIE-5186 PXI OSCILLOSCOPE, 5 GH
Customer Reference
Detailed Description
5 GHz Bench Oscilloscopes Interface Display 2 Analog Channel
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Obsolete
Type
Bench
Bandwidth
5 GHz
Channels
2 Analog
Display Type
-
Interface
-
Memory Size
-
Function
-
Probe Type
-
Sampling Rate (Per Second)
12.5G
Input Impedance
-
Voltage - Input (Max)
-
Voltage - Supply
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.