Analog Input DAQ Device BNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

784813-01

DigiKey Part Number
2770-784813-01-ND
Manufacturer
Manufacturer Product Number
784813-01
Description
DAQ DEVICE ANALOG INPUT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Analog Input DAQ Device BNC
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Function
Analog Input
Type
DAQ Device
Bus Connection
-
Front Connection
BNC
Number of Inputs and Type
8 - Analog
Input Range
-
Input Resolution
16 Bits
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
400k
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM30,456.77000RM30,456.77
Manufacturers Standard Package
Unit Price without VAT:RM30,456.77000
Unit Price with VAT:RM33,502.44700