100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMC0603NPO101J50TRPF

DigiKey Part Number
4988-NMC0603NPO101J50TRPFTR-ND - Tape & Reel (TR)
4988-NMC0603NPO101J50TRPFCT-ND - Cut Tape (CT)
4988-NMC0603NPO101J50TRPFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NMC0603NPO101J50TRPF
Description
CAP SMT0603100PF50VDC
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,802
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.16200RM1.62
50RM0.11040RM5.52
100RM0.09460RM9.46
500RM0.06840RM34.20
1,000RM0.06036RM60.36
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.04833RM193.32
8,000RM0.04386RM350.88
12,000RM0.04164RM499.68
20,000RM0.03917RM783.40
28,000RM0.03773RM1,056.44
40,000RM0.03634RM1,453.60
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900