
NRC06F1000TRF | |
|---|---|
DigiKey Part Number | 4988-NRC06F1000TRFTR-ND - Tape & Reel (TR) 4988-NRC06F1000TRFCT-ND - Cut Tape (CT) 4988-NRC06F1000TRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRC06F1000TRF |
Description | RES 100 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.42000 | RM0.42 |
| 10 | RM0.11800 | RM1.18 |
| 25 | RM0.08760 | RM2.19 |
| 50 | RM0.07080 | RM3.54 |
| 100 | RM0.05810 | RM5.81 |
| 250 | RM0.04516 | RM11.29 |
| 500 | RM0.03792 | RM18.96 |
| 1,000 | RM0.03228 | RM32.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.02334 | RM116.70 |
| 10,000 | RM0.02076 | RM207.60 |
| 15,000 | RM0.01951 | RM292.65 |
| 25,000 | RM0.01816 | RM454.00 |
| 35,000 | RM0.01738 | RM608.30 |
| 50,000 | RM0.01665 | RM832.50 |
| 60,000 | RM0.01631 | RM978.60 |
| 120,000 | RM0.01518 | RM1,821.60 |
| 125,000 | RM0.01512 | RM1,890.00 |
| Unit Price without VAT: | RM0.42000 |
|---|---|
| Unit Price with VAT: | RM0.46200 |

