2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRC06F2001TRF

DigiKey Part Number
4988-NRC06F2001TRFTR-ND - Tape & Reel (TR)
4988-NRC06F2001TRFCT-ND - Cut Tape (CT)
4988-NRC06F2001TRFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRC06F2001TRF
Description
RES SMT06032K
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,843
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.11000RM1.10
25RM0.08200RM2.05
50RM0.06620RM3.31
100RM0.05440RM5.44
250RM0.04224RM10.56
500RM0.03546RM17.73
1,000RM0.03018RM30.18
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.02183RM109.15
10,000RM0.01942RM194.20
15,000RM0.01824RM273.60
25,000RM0.01698RM424.50
35,000RM0.01625RM568.75
50,000RM0.01557RM778.50
60,000RM0.01525RM915.00
120,000RM0.01420RM1,704.00
125,000RM0.01414RM1,767.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900