
GYA1H470MCQ1GS | |
|---|---|
DigiKey Part Number | GYA1H470MCQ1GTR-ND - Tape & Reel (TR) 493-GYA1H470MCQ1GSCT-ND - Cut Tape (CT) 493-GYA1H470MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1H470MCQ1GS |
Description | CAP ALUM HYBRID 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 187.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.36000 | RM5.36 |
| 10 | RM3.45500 | RM34.55 |
| 50 | RM2.65160 | RM132.58 |
| 100 | RM2.39670 | RM239.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.95888 | RM979.44 |
| 1,000 | RM1.82091 | RM1,820.91 |
| 1,500 | RM1.75125 | RM2,626.88 |
| 2,500 | RM1.67363 | RM4,184.07 |
| 3,500 | RM1.62800 | RM5,698.00 |
| 5,000 | RM1.58393 | RM7,919.65 |
| Unit Price without VAT: | RM5.36000 |
|---|---|
| Unit Price with VAT: | RM5.89600 |



