
GYA1V221MCQ1GS | |
|---|---|
DigiKey Part Number | GYA1V221MCQ1GTR-ND - Tape & Reel (TR) 493-GYA1V221MCQ1GSCT-ND - Cut Tape (CT) 493-GYA1V221MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1V221MCQ1GS |
Description | CAP ALUMHYB 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.19000 | RM6.19 |
| 10 | RM4.00300 | RM40.03 |
| 50 | RM3.08900 | RM154.45 |
| 100 | RM2.80020 | RM280.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.30278 | RM1,151.39 |
| 1,000 | RM2.14612 | RM2,146.12 |
| 1,500 | RM2.06711 | RM3,100.66 |
| 2,500 | RM1.97902 | RM4,947.55 |
| 3,500 | RM1.92722 | RM6,745.27 |
| 5,000 | RM1.87721 | RM9,386.05 |
| Unit Price without VAT: | RM6.19000 |
|---|---|
| Unit Price with VAT: | RM6.80900 |

