



GYB1H220MCQ1GS | |
|---|---|
DigiKey Part Number | 493-17893-2-ND - Tape & Reel (TR) 493-17893-1-ND - Cut Tape (CT) 493-17893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1H220MCQ1GS |
Description | CAP ALUM HYBRID 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | GYB1H220MCQ1GS Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 165 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 80mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PEV22M6.3X6.1 | Rubycon | 3,765 | 1189-3802-1-ND | RM8.00000 | Parametric Equivalent |
| 875575744002 | Würth Elektronik | 2,059 | 732-875575744002CT-ND | RM5.48000 | Parametric Equivalent |
| EEH-ZA1H220P | Panasonic Industry | 564 | P15443CT-ND | RM6.70000 | Parametric Equivalent |
| HZA226M050D16T-F | Cornell Dubilier Knowles | 485 | HZA226M050D16T-FCT-ND | RM12.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.26000 | RM4.26 |
| 10 | RM2.69500 | RM26.95 |
| 50 | RM2.04960 | RM102.48 |
| 100 | RM1.84470 | RM184.47 |
| 500 | RM1.49152 | RM745.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.38030 | RM1,380.30 |
| 2,000 | RM1.28781 | RM2,575.62 |
| 3,000 | RM1.24114 | RM3,723.42 |
| 5,000 | RM1.18912 | RM5,945.60 |
| 7,000 | RM1.15855 | RM8,109.85 |
| 10,000 | RM1.12902 | RM11,290.20 |
| Unit Price without VAT: | RM4.26000 |
|---|---|
| Unit Price with VAT: | RM4.68600 |

