
GYB1J470MCW1GS | |
|---|---|
DigiKey Part Number | GYB1J470MCW1GTR-ND - Tape & Reel (TR) 493-GYB1J470MCW1GSCT-ND - Cut Tape (CT) 493-GYB1J470MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1J470MCW1GS |
Description | CAP ALUM HYBRID 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.62000 | RM6.62 |
| 10 | RM4.28300 | RM42.83 |
| 50 | RM3.31520 | RM165.76 |
| 100 | RM3.00900 | RM300.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.48172 | RM1,240.86 |
| 1,000 | RM2.31570 | RM2,315.70 |
| 1,500 | RM2.23191 | RM3,347.87 |
| 2,500 | RM2.13850 | RM5,346.25 |
| 3,500 | RM2.08362 | RM7,292.67 |
| 5,000 | RM2.03061 | RM10,153.05 |
| Unit Price without VAT: | RM6.62000 |
|---|---|
| Unit Price with VAT: | RM7.28200 |

