
GYB1V101MCW1GS | |
|---|---|
DigiKey Part Number | GYB1V101MCW1GTR-ND - Tape & Reel (TR) 493-GYB1V101MCW1GSCT-ND - Cut Tape (CT) 493-GYB1V101MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1V101MCW1GS |
Description | CAP ALUMHYB 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 345 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYB1V101MCQ1GS | Nichicon | 1,507 | 493-GYB1V101MCQ1GSCT-ND | RM5.32000 | Parametric Equivalent |
| EEH-ZA1V101P | Panasonic Industry | 2,348 | P124951CT-ND | RM5.48000 | Parametric Equivalent |
| HHXD350GRA101MHA0G | Chemi-Con | 79 | 565-HHXD350GRA101MHA0GCT-ND | RM4.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.23000 | RM6.23 |
| 10 | RM4.02700 | RM40.27 |
| 50 | RM3.10700 | RM155.35 |
| 100 | RM2.81670 | RM281.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.31712 | RM1,158.56 |
| 1,000 | RM2.15971 | RM2,159.71 |
| 1,500 | RM2.08032 | RM3,120.48 |
| 2,500 | RM1.99180 | RM4,979.50 |
| 3,500 | RM1.93976 | RM6,789.16 |
| 5,000 | RM1.88951 | RM9,447.55 |
| Unit Price without VAT: | RM6.23000 |
|---|---|
| Unit Price with VAT: | RM6.85300 |

