



GYC1E560MCQ1GS | |
|---|---|
DigiKey Part Number | GYC1E560MCQ1TR-ND - Tape & Reel (TR) GYC1E560MCQ1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GYC1E560MCQ1GS |
Description | CAP ALUM HYBRID 56UF 20% 25V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 56 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.42000 | RM4.42 |
| 10 | RM2.83200 | RM28.32 |
| 50 | RM2.15600 | RM107.80 |
| 100 | RM1.94180 | RM194.18 |
| 500 | RM1.57344 | RM786.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.45727 | RM1,457.27 |
| 2,000 | RM1.36074 | RM2,721.48 |
| 3,000 | RM1.31203 | RM3,936.09 |
| 5,000 | RM1.25774 | RM6,288.70 |
| 7,000 | RM1.22584 | RM8,580.88 |
| 10,000 | RM1.19502 | RM11,950.20 |
| Unit Price without VAT: | RM4.42000 |
|---|---|
| Unit Price with VAT: | RM4.86200 |

