
GYC1H151MCQ1GS | |
|---|---|
DigiKey Part Number | 493-GYC1H151TR-ND - Tape & Reel (TR) 493-GYC1H151CT-ND - Cut Tape (CT) 493-GYC1H151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1H151MCQ1GS |
Description | CAP ALUMHYB 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 480 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.78000 | RM6.78 |
| 10 | RM4.27100 | RM42.71 |
| 50 | RM3.42380 | RM171.19 |
| 100 | RM2.88680 | RM288.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM2.63478 | RM1,053.91 |
| 800 | RM2.45496 | RM1,963.97 |
| 1,200 | RM2.37625 | RM2,851.50 |
| 2,000 | RM2.02664 | RM4,053.28 |
| 2,800 | RM2.02171 | RM5,660.79 |
| Unit Price without VAT: | RM6.78000 |
|---|---|
| Unit Price with VAT: | RM7.45800 |

