GYC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GYC
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

GYC1H220MCQ1GS

DigiKey Part Number
GYC1H220MCQ1TR-ND - Tape & Reel (TR)
GYC1H220MCQ1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GYC1H220MCQ1GS
Description
CAP ALUM HYBRID 22UF 20% 50V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 2000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Hybrid
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
80mOhm
Lifetime @ Temp.
2000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
165 mA @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.51000RM4.51
10RM2.38900RM23.89
50RM1.95340RM97.67
100RM1.83330RM183.33
500RM1.54164RM770.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.37301RM1,373.01
2,000RM1.30920RM2,618.40
3,000RM1.28170RM3,845.10
5,000RM1.25361RM6,268.05
7,000RM1.21944RM8,536.08
10,000RM1.18546RM11,854.60
12,000RM1.18159RM14,179.08
24,000RM1.14167RM27,400.08
25,000RM1.13899RM28,474.75
Manufacturers Standard Package
Unit Price without VAT:RM4.51000
Unit Price with VAT:RM4.96100