
GYE1E271MCQ1GS | |
|---|---|
DigiKey Part Number | 493-GYE1E271TR-ND - Tape & Reel (TR) 493-GYE1E271CT-ND - Cut Tape (CT) 493-GYE1E271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYE1E271MCQ1GS |
Description | CAP ALUMHYB 270UF 20% 25V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.04000 | RM6.04 |
| 10 | RM3.90300 | RM39.03 |
| 50 | RM3.00840 | RM150.42 |
| 100 | RM2.72590 | RM272.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.23902 | RM1,119.51 |
| 1,000 | RM2.08572 | RM2,085.72 |
| 1,500 | RM2.00837 | RM3,012.56 |
| 2,500 | RM1.92213 | RM4,805.32 |
| 3,500 | RM1.87144 | RM6,550.04 |
| 5,000 | RM1.82248 | RM9,112.40 |
| Unit Price without VAT: | RM6.04000 |
|---|---|
| Unit Price with VAT: | RM6.64400 |

