270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYE1E271MCQ1GS

DigiKey Part Number
493-GYE1E271TR-ND - Tape & Reel (TR)
493-GYE1E271CT-ND - Cut Tape (CT)
493-GYE1E271DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYE1E271MCQ1GS
Description
CAP ALUMHYB 270UF 20% 25V SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
270 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
27mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.04000RM6.04
10RM3.90300RM39.03
50RM3.00840RM150.42
100RM2.72590RM272.59
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.23902RM1,119.51
1,000RM2.08572RM2,085.72
1,500RM2.00837RM3,012.56
2,500RM1.92213RM4,805.32
3,500RM1.87144RM6,550.04
5,000RM1.82248RM9,112.40
Manufacturers Standard Package
Unit Price without VAT:RM6.04000
Unit Price with VAT:RM6.64400