
GYE1J101MCQ1GS | |
|---|---|
DigiKey Part Number | GYE1J101MCQ1GTR-ND - Tape & Reel (TR) 493-GYE1J101MCQ1GSCT-ND - Cut Tape (CT) 493-GYE1J101MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYE1J101MCQ1GS |
Description | CAP ALUMHYB 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 2 A @ 100 kHz |
Capacitance 100 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 30mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYE1J101MCW1GS | Nichicon | 460 | 493-GYE1J101MCW1GSCT-ND | RM8.90000 | Parametric Equivalent |
| EHBSA063M1011010T | Eaton - Electronics Division | 445 | 283-EHBSA063M1011010TCT-ND | RM6.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.21000 | RM7.21 |
| 10 | RM4.69600 | RM46.96 |
| 50 | RM3.64600 | RM182.30 |
| 100 | RM3.31430 | RM331.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.72852 | RM1,364.26 |
| 1,000 | RM2.54977 | RM2,549.77 |
| 1,500 | RM2.45959 | RM3,689.38 |
| 2,500 | RM2.35904 | RM5,897.60 |
| 3,500 | RM2.29998 | RM8,049.93 |
| 5,000 | RM2.24291 | RM11,214.55 |
| Unit Price without VAT: | RM7.21000 |
|---|---|
| Unit Price with VAT: | RM7.93100 |

