



LAQ2D102MELC35 | |
|---|---|
DigiKey Part Number | 493-7593-ND |
Manufacturer | |
Manufacturer Product Number | LAQ2D102MELC35 |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LAQ2D102MELC35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.88 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM44.96000 | RM44.96 |
| 10 | RM32.36300 | RM323.63 |
| 50 | RM27.16640 | RM1,358.32 |
| 200 | RM24.17330 | RM4,834.66 |
| 600 | RM22.47717 | RM13,486.30 |
| 1,000 | RM21.84379 | RM21,843.79 |
| Unit Price without VAT: | RM44.96000 |
|---|---|
| Unit Price with VAT: | RM49.45600 |

