LAQ2G820MELA25 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 244
Unit Price: RM15.72000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: RM7.82070
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM18.98100
Datasheet
82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LAQ2G820MELA25

DigiKey Part Number
493-7571-ND
Manufacturer
Manufacturer Product Number
LAQ2G820MELA25
Description
CAP ALUM 82UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAQ2G820MELA25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
580 mA @ 120 Hz
Ripple Current @ High Frequency
667 mA @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM25.85000RM25.85
10RM18.02200RM180.22
50RM14.78200RM739.10
250RM12.67292RM3,168.23
500RM12.00968RM6,004.84
1,000RM11.45906RM11,459.06
2,500RM10.87210RM27,180.25
Manufacturers Standard Package
Unit Price without VAT:RM25.85000
Unit Price with VAT:RM28.43500