



LGG2C102MELB25 | |
|---|---|
DigiKey Part Number | 493-8085-ND |
Manufacturer | |
Manufacturer Product Number | LGG2C102MELB25 |
Description | CAP ALUM 1000UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGG2C102MELB25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.3 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.31000 | RM24.31 |
| 10 | RM16.89500 | RM168.95 |
| 50 | RM13.82160 | RM691.08 |
| 200 | RM12.04930 | RM2,409.86 |
| 600 | RM11.04435 | RM6,626.61 |
| 1,000 | RM10.66889 | RM10,668.89 |
| 2,600 | RM10.09095 | RM26,236.47 |
| Unit Price without VAT: | RM24.31000 |
|---|---|
| Unit Price with VAT: | RM26.74100 |

