



LGJ2G560MELY20 | |
|---|---|
DigiKey Part Number | LGJ2G560MELY20-ND |
Manufacturer | |
Manufacturer Product Number | LGJ2G560MELY20 |
Description | CAP ALUM 56UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGJ2G560MELY20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 550 mA @ 120 Hz | |
Ripple Current @ High Frequency | 786.5 mA @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.35000 | RM19.35 |
| 10 | RM13.26200 | RM132.62 |
| 50 | RM10.74520 | RM537.26 |
| 100 | RM9.95170 | RM995.17 |
| 500 | RM8.58810 | RM4,294.05 |
| 1,000 | RM8.15950 | RM8,159.50 |
| 2,500 | RM7.70246 | RM19,256.15 |
| 5,000 | RM7.42425 | RM37,121.25 |
| Unit Price without VAT: | RM19.35000 |
|---|---|
| Unit Price with VAT: | RM21.28500 |


