3900 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU1H392MELZ

DigiKey Part Number
493-7160-ND
Manufacturer
Manufacturer Product Number
LGU1H392MELZ
Description
CAP ALUM 3900UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
3900 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU1H392MELZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.25 A @ 120 Hz
Ripple Current @ High Frequency
2.5875 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 711
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM15.25000RM15.25
10RM10.33900RM103.39
50RM8.30320RM415.16
250RM6.97648RM1,744.12
500RM6.55892RM3,279.46
1,000RM6.21220RM6,212.20
2,500RM5.84250RM14,606.25
5,000RM5.72807RM28,640.35
Manufacturers Standard Package
Unit Price without VAT:RM15.25000
Unit Price with VAT:RM16.77500