5600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU1H562MELB

DigiKey Part Number
493-8436-ND
Manufacturer
Manufacturer Product Number
LGU1H562MELB
Description
CAP ALUM 5600UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
5600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU1H562MELB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.95 A @ 120 Hz
Ripple Current @ High Frequency
3.3925 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM20.72000RM20.72
10RM14.26700RM142.67
50RM11.59060RM579.53
200RM10.04780RM2,009.56
600RM9.27877RM5,567.26
1,000RM8.84562RM8,845.62
2,600RM8.53936RM22,202.34
Manufacturers Standard Package
Unit Price without VAT:RM20.72000
Unit Price with VAT:RM22.79200