



LGU1K182MELB | |
|---|---|
DigiKey Part Number | 493-8456-ND |
Manufacturer | |
Manufacturer Product Number | LGU1K182MELB |
Description | CAP ALUM 1800UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1K182MELB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.81 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.0815 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.61000 | RM17.61 |
| 10 | RM12.03700 | RM120.37 |
| 50 | RM9.72620 | RM486.31 |
| 200 | RM8.39340 | RM1,678.68 |
| 600 | RM7.63737 | RM4,582.42 |
| 1,000 | RM7.35484 | RM7,354.84 |
| 2,600 | RM6.91996 | RM17,991.90 |
| 5,000 | RM6.88981 | RM34,449.05 |
| Unit Price without VAT: | RM17.61000 |
|---|---|
| Unit Price with VAT: | RM19.37100 |

