



LGX2D102MELC30 | |
|---|---|
DigiKey Part Number | 493-7958-ND |
Manufacturer | |
Manufacturer Product Number | LGX2D102MELC30 |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGX2D102MELC30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.61 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.915 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.60000 | RM28.60 |
| 10 | RM19.89300 | RM198.93 |
| 50 | RM16.51960 | RM825.98 |
| 200 | RM14.33370 | RM2,866.74 |
| 600 | RM13.32712 | RM7,996.27 |
| 1,000 | RM12.89562 | RM12,895.62 |
| 2,600 | RM12.68868 | RM32,990.57 |
| Unit Price without VAT: | RM28.60000 |
|---|---|
| Unit Price with VAT: | RM31.46000 |

