



LGX2D561MELZ35 | |
|---|---|
DigiKey Part Number | 493-7832-ND |
Manufacturer | |
Manufacturer Product Number | LGX2D561MELZ35 |
Description | CAP ALUM 560UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGX2D561MELZ35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.55 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.325 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.37000 | RM20.37 |
| 10 | RM13.99900 | RM139.99 |
| 50 | RM11.36620 | RM568.31 |
| 250 | RM9.65032 | RM2,412.58 |
| 500 | RM9.11078 | RM4,555.39 |
| 1,000 | RM8.66268 | RM8,662.68 |
| 2,500 | RM8.18499 | RM20,462.48 |
| Unit Price without VAT: | RM20.37000 |
|---|---|
| Unit Price with VAT: | RM22.40700 |

