



LGX2E681MELZ50 | |
|---|---|
DigiKey Part Number | 493-7950-ND |
Manufacturer | |
Manufacturer Product Number | LGX2E681MELZ50 |
Description | CAP ALUM 680UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGX2E681MELZ50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2 A @ 120 Hz | |
Ripple Current @ High Frequency | 3 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.63000 | RM26.63 |
| 10 | RM18.59300 | RM185.93 |
| 50 | RM15.26820 | RM763.41 |
| 250 | RM13.10524 | RM3,276.31 |
| 500 | RM12.42510 | RM6,212.55 |
| 1,000 | RM11.86039 | RM11,860.39 |
| 2,500 | RM11.25838 | RM28,145.95 |
| Unit Price without VAT: | RM26.63000 |
|---|---|
| Unit Price with VAT: | RM29.29300 |

