



LGY1C682MELZ25 | |
|---|---|
DigiKey Part Number | 493-8578-ND |
Manufacturer | |
Manufacturer Product Number | LGY1C682MELZ25 |
Description | CAP ALUM 6800UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1C682MELZ25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.07 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.57000 | RM12.57 |
| 10 | RM8.42800 | RM84.28 |
| 50 | RM6.70120 | RM335.06 |
| 250 | RM5.51520 | RM1,378.80 |
| 500 | RM5.22114 | RM2,610.57 |
| 1,000 | RM4.92681 | RM4,926.81 |
| 2,500 | RM4.61289 | RM11,532.23 |
| 5,000 | RM4.42179 | RM22,108.95 |
| Unit Price without VAT: | RM12.57000 |
|---|---|
| Unit Price with VAT: | RM13.82700 |

