



LGY1E682MELA25 | |
|---|---|
DigiKey Part Number | 493-8605-ND |
Manufacturer | |
Manufacturer Product Number | LGY1E682MELA25 |
Description | CAP ALUM 6800UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1E682MELA25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.9 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.185 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.13000 | RM15.13 |
| 10 | RM10.23600 | RM102.36 |
| 50 | RM8.20700 | RM410.35 |
| 250 | RM6.88224 | RM1,720.56 |
| 500 | RM6.46546 | RM3,232.73 |
| 1,000 | RM6.11933 | RM6,119.33 |
| 2,500 | RM5.75026 | RM14,375.65 |
| 5,000 | RM5.52556 | RM27,627.80 |
| Unit Price without VAT: | RM15.13000 |
|---|---|
| Unit Price with VAT: | RM16.64300 |

