



LGY1K122MELZ30 | |
|---|---|
DigiKey Part Number | 493-8696-ND |
Manufacturer | |
Manufacturer Product Number | LGY1K122MELZ30 |
Description | CAP ALUM 1200UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1K122MELZ30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.725 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.30000 | RM14.30 |
| 10 | RM9.65300 | RM96.53 |
| 50 | RM7.73180 | RM386.59 |
| 250 | RM6.47816 | RM1,619.54 |
| 500 | RM6.08376 | RM3,041.88 |
| 1,000 | RM5.75622 | RM5,756.22 |
| 2,500 | RM5.40691 | RM13,517.27 |
| 5,000 | RM5.26850 | RM26,342.50 |
| Unit Price without VAT: | RM14.30000 |
|---|---|
| Unit Price with VAT: | RM15.73000 |

