



LGY2A122MELB25 | |
|---|---|
DigiKey Part Number | 493-8725-ND |
Manufacturer | |
Manufacturer Product Number | LGY2A122MELB25 |
Description | CAP ALUM 1200UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY2A122MELB25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.84 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.53000 | RM20.53 |
| 10 | RM14.13300 | RM141.33 |
| 50 | RM11.48040 | RM574.02 |
| 200 | RM9.69495 | RM1,938.99 |
| 600 | RM9.08007 | RM5,448.04 |
| 1,000 | RM8.75551 | RM8,755.51 |
| 2,600 | RM8.34751 | RM21,703.53 |
| Unit Price without VAT: | RM20.53000 |
|---|---|
| Unit Price with VAT: | RM22.58300 |

