Similar
Similar
Similar
Similar
Similar
Similar




LGY2A182MELB35 | |
|---|---|
DigiKey Part Number | 493-8730-ND |
Manufacturer | |
Manufacturer Product Number | LGY2A182MELB35 |
Description | CAP ALUM 1800UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY2A182MELB35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.55000 | RM24.55 |
| 10 | RM17.08800 | RM170.88 |
| 50 | RM14.60720 | RM730.36 |
| 200 | RM12.22975 | RM2,445.95 |
| 600 | RM11.22250 | RM6,733.50 |
| 1,000 | RM10.84619 | RM10,846.19 |
| 2,600 | RM10.50818 | RM27,321.27 |
| Unit Price without VAT: | RM24.55000 |
|---|---|
| Unit Price with VAT: | RM27.00500 |







