



LGZ2W820MELB25 | |
|---|---|
DigiKey Part Number | LGZ2W820MELB25-ND |
Manufacturer | |
Manufacturer Product Number | LGZ2W820MELB25 |
Description | CAP ALUM 82UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 20000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 560 mA @ 120 Hz | |
Ripple Current @ High Frequency | 800.8 mA @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.40000 | RM31.40 |
| 10 | RM22.13900 | RM221.39 |
| 50 | RM18.30920 | RM915.46 |
| 200 | RM16.10200 | RM3,220.40 |
| 600 | RM14.85085 | RM8,910.51 |
| 1,000 | RM14.38344 | RM14,383.44 |
| 2,600 | RM13.68635 | RM35,584.51 |
| Unit Price without VAT: | RM31.40000 |
|---|---|
| Unit Price with VAT: | RM34.54000 |

