



LLG2G561MELC35 | |
|---|---|
DigiKey Part Number | 493-6108-ND |
Manufacturer | |
Manufacturer Product Number | LLG2G561MELC35 |
Description | CAP ALUM 560UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLG2G561MELC35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.39 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.4177 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM40.35000 | RM40.35 |
| 10 | RM28.85700 | RM288.57 |
| 50 | RM24.11600 | RM1,205.80 |
| 200 | RM21.38495 | RM4,276.99 |
| 600 | RM19.83692 | RM11,902.15 |
| 1,000 | RM19.25884 | RM19,258.84 |
| Unit Price without VAT: | RM40.35000 |
|---|---|
| Unit Price with VAT: | RM44.38500 |

