LLS1C273MELA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: RM8.28265
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: RM8.57030
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM6.83924
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM7.25516
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM10.42800
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM6.37551
Datasheet
27000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LLS1C273MELA

DigiKey Part Number
LLS1C273MELA-ND
Manufacturer
Manufacturer Product Number
LLS1C273MELA
Description
CAP ALUM 27000UF 20% 16V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
27000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLS1C273MELA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.98 A @ 120 Hz
Ripple Current @ High Frequency
5.727 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
250RM8.48172RM2,120.43
Manufacturers Standard Package
Unit Price without VAT:RM8.48172
Unit Price with VAT:RM9.32989