



LNR2C153MSE | |
|---|---|
DigiKey Part Number | 493-7765-ND |
Manufacturer | |
Manufacturer Product Number | LNR2C153MSE |
Description | CAP ALUM 15000UF 20% 160V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 12 A @ 120 Hz | |
Ripple Current @ High Frequency | 14.4 A @ 10 kHz | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 4.055" (103.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM227.22000 | RM227.22 |
| 15 | RM174.10333 | RM2,611.55 |
| 60 | RM158.64017 | RM9,518.41 |
| 105 | RM157.69381 | RM16,557.85 |
| Unit Price without VAT: | RM227.22000 |
|---|---|
| Unit Price with VAT: | RM249.94200 |

