



LNT2G102MSEF | |
|---|---|
DigiKey Part Number | 493-9046-ND |
Manufacturer | |
Manufacturer Product Number | LNT2G102MSEF |
Description | CAP ALUM 1000UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 9.24 A @ 10 kHz | |
Lead Spacing | 0.866" (22.00mm) | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height - Seated (Max) | 3.268" (83.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM151.14000 | RM151.14 |
| 10 | RM116.95900 | RM1,169.59 |
| 50 | RM102.91600 | RM5,145.80 |
| 100 | RM98.50350 | RM9,850.35 |
| Unit Price without VAT: | RM151.14000 |
|---|---|
| Unit Price with VAT: | RM166.25400 |

