



LNT2G221MSEC | |
|---|---|
DigiKey Part Number | 493-9042-ND |
Manufacturer | |
Manufacturer Product Number | LNT2G221MSEC |
Description | CAP ALUM 220UF 20% 400V SCREW CH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.24 A @ 10 kHz | |
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 3.268" (83.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM93.81000 | RM93.81 |
| 10 | RM70.65600 | RM706.56 |
| 50 | RM61.12520 | RM3,056.26 |
| 100 | RM58.52710 | RM5,852.71 |
| Unit Price without VAT: | RM93.81000 |
|---|---|
| Unit Price with VAT: | RM103.19100 |

