



PCF1D101MCL1GS | |
|---|---|
DigiKey Part Number | 493-14018-2-ND - Tape & Reel (TR) 493-14018-1-ND - Cut Tape (CT) 493-14018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1D101MCL1GS |
Description | CAP ALUM POLY 100UF 20% 20V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1D101MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.31000 | RM8.31 |
| 10 | RM5.44900 | RM54.49 |
| 50 | RM4.25840 | RM212.92 |
| 100 | RM3.88210 | RM388.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM3.30843 | RM1,323.37 |
| 800 | RM3.09201 | RM2,473.61 |
| 1,200 | RM2.98278 | RM3,579.34 |
| 2,000 | RM2.86105 | RM5,722.10 |
| 2,800 | RM2.78954 | RM7,810.71 |
| 4,000 | RM2.72042 | RM10,881.68 |
| Unit Price without VAT: | RM8.31000 |
|---|---|
| Unit Price with VAT: | RM9.14100 |

