Similar
Parametric Equivalent
Direct
Similar




PCK0E391MCO1GS | |
|---|---|
DigiKey Part Number | 493-3985-2-ND - Tape & Reel (TR) 493-3985-1-ND - Cut Tape (CT) 493-3985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCK0E391MCO1GS |
Description | CAP ALUM POLY 390UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCK0E391MCO1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.95000 | RM5.95 |
| 10 | RM3.84200 | RM38.42 |
| 50 | RM2.96360 | RM148.18 |
| 100 | RM2.68590 | RM268.59 |
| 500 | RM2.23650 | RM1,118.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.05826 | RM2,058.26 |
| 2,000 | RM1.93336 | RM3,866.72 |
| 3,000 | RM1.87033 | RM5,610.99 |
| 5,000 | RM1.80009 | RM9,000.45 |
| 7,000 | RM1.75883 | RM12,311.81 |
| 10,000 | RM1.71896 | RM17,189.60 |
| 12,000 | RM1.70001 | RM20,400.12 |
| Unit Price without VAT: | RM5.95000 |
|---|---|
| Unit Price with VAT: | RM6.54500 |





