



PCS0J121MCL9GS | |
|---|---|
DigiKey Part Number | 493-3969-2-ND - Tape & Reel (TR) 493-3969-1-ND - Cut Tape (CT) 493-3969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS0J121MCL9GS |
Description | CAP ALUM POLY 120UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCS0J121MCL9GS Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 120 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.15000 | RM6.15 |
| 10 | RM3.96000 | RM39.60 |
| 50 | RM3.05500 | RM152.75 |
| 100 | RM2.76860 | RM276.86 |
| 500 | RM2.27590 | RM1,137.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.12071 | RM2,120.71 |
| 2,000 | RM1.99179 | RM3,983.58 |
| 3,000 | RM1.92674 | RM5,780.22 |
| 5,000 | RM1.85424 | RM9,271.20 |
| 7,000 | RM1.81165 | RM12,681.55 |
| 10,000 | RM1.77051 | RM17,705.10 |
| Unit Price without VAT: | RM6.15000 |
|---|---|
| Unit Price with VAT: | RM6.76500 |

