6.8 µF 125 V Aluminum - Polymer Capacitors Radial, Can - SMD 93mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF 125 V Aluminum - Polymer Capacitors Radial, Can - SMD 93mOhm 3000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

PCV2B6R8MCL1GS

DigiKey Part Number
493-7829-2-ND - Tape & Reel (TR)
493-7829-1-ND - Cut Tape (CT)
493-7829-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCV2B6R8MCL1GS
Description
CAP ALUM POLY 6.8UF 20% 125V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µF 125 V Aluminum - Polymer Capacitors Radial, Can - SMD 93mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCV2B6R8MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
6.8 µF
Tolerance
±20%
Voltage - Rated
125 V
ESR (Equivalent Series Resistance)
93mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.398" (10.10mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,038
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM14.14000RM14.14
10RM9.54300RM95.43
50RM7.63960RM381.98
100RM7.03920RM703.92
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM6.00764RM3,003.82
1,000RM5.73471RM5,734.71
1,500RM5.23001RM7,845.02
2,500RM5.19513RM12,987.82
Manufacturers Standard Package
Unit Price without VAT:RM14.14000
Unit Price with VAT:RM15.55400