



PLS1C471MDO1TD | |
|---|---|
DigiKey Part Number | 493-14170-1-ND - Cut Tape (CT) 493-14170-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLS1C471MDO1TD |
Description | CAP ALUM POLY 470UF 20% 16V TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLS1C471MDO1TD Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 4.7 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 9mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLS1C471MDO1 | Nichicon | 964 | 493-16572-ND | RM10.59000 | Parametric Equivalent |
| 16SEPC470M | Panasonic Industry | 1,666 | P16299-ND | RM7.07000 | Parametric Equivalent |
| 16SEPC470M+T | Panasonic Industry | 1,847 | P16383CT-ND | RM7.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.59000 | RM10.59 |
| 10 | RM7.03500 | RM70.35 |
| 50 | RM5.55140 | RM277.57 |
| 100 | RM5.08370 | RM508.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.27950 | RM2,139.75 |
| 1,000 | RM4.02647 | RM4,026.47 |
| 1,500 | RM3.89881 | RM5,848.22 |
| 2,500 | RM3.75658 | RM9,391.45 |
| 3,500 | RM3.67299 | RM12,855.47 |
| 5,000 | RM3.59225 | RM17,961.25 |
| Unit Price without VAT: | RM10.59000 |
|---|---|
| Unit Price with VAT: | RM11.64900 |

