UVR1C332MHD1TD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 1,192
Unit Price: RM5.36000
Datasheet
Image for UVR1C332MHD1TD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UVR1C332MHD1TD

DigiKey Part Number
UVR1C332MHD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVR1C332MHD1TD
Description
CAP ALUM 16V POLAR
Customer Reference
Detailed Description
3.3 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.7 A @ 120 Hz
Ripple Current @ High Frequency
1.955 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes