



UCA2E680MHD1TN | |
|---|---|
DigiKey Part Number | 493-4769-1-ND - Cut Tape (CT) 493-4769-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCA2E680MHD1TN |
Description | CAP ALUM 68UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCA2E680MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2E680MHD1TN | Nichicon | 0 | 493-4747-1-ND | RM8.10000 | MFR Recommended |
| UCY2G680MHD9TN | Nichicon | 121 | 493-13318-1-ND | RM13.39000 | Upgrade |
| UCY2V680MHD3TN | Nichicon | 249 | 493-4841-1-ND | RM10.51000 | Upgrade |
| 250BXC68MEFCGC16X20 | Rubycon | 0 | 250BXC68MEFCGC16X20-ND | RM2.74163 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.54000 | RM7.54 |
| 10 | RM4.93000 | RM49.30 |
| 50 | RM3.83380 | RM191.69 |
| 100 | RM3.48860 | RM348.86 |
| Unit Price without VAT: | RM7.54000 |
|---|---|
| Unit Price with VAT: | RM8.29400 |

