



UCD1V681MNJ1MS | |
|---|---|
DigiKey Part Number | UCD1V681MNJ1MTR-ND - Tape & Reel (TR) 493-UCD1V681MNJ1MSCT-ND - Cut Tape (CT) 493-UCD1V681MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1V681MNJ1MS |
Description | CAP ALUM 680UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1V681MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 550 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.64000 | RM7.64 |
| 10 | RM4.99600 | RM49.96 |
| 50 | RM3.89420 | RM194.71 |
| 100 | RM3.54680 | RM354.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM3.38190 | RM676.38 |
| 400 | RM3.13230 | RM1,252.92 |
| 600 | RM3.00635 | RM1,803.81 |
| 1,000 | RM2.86588 | RM2,865.88 |
| 1,400 | RM2.78330 | RM3,896.62 |
| 2,000 | RM2.70355 | RM5,407.10 |
| Unit Price without VAT: | RM7.64000 |
|---|---|
| Unit Price with VAT: | RM8.40400 |

