
UCH1V221MCS1GS | |
|---|---|
DigiKey Part Number | UCH1V221MCS1TR-ND - Tape & Reel (TR) UCH1V221MCS1CT-ND - Cut Tape (CT) UCH1V221MCS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCH1V221MCS1GS |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.62000 | RM6.62 |
| 10 | RM3.93600 | RM39.36 |
| 50 | RM3.32540 | RM166.27 |
| 100 | RM3.02040 | RM302.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.49528 | RM1,247.64 |
| 1,000 | RM2.32992 | RM2,329.92 |
| 1,500 | RM2.24648 | RM3,369.72 |
| 2,500 | RM2.15348 | RM5,383.70 |
| 3,500 | RM2.09881 | RM7,345.83 |
| 5,000 | RM2.04601 | RM10,230.05 |
| 6,000 | RM2.02091 | RM12,125.46 |
| 12,000 | RM2.00630 | RM24,075.60 |
| Unit Price without VAT: | RM6.62000 |
|---|---|
| Unit Price with VAT: | RM7.28200 |

