UCJ1A331MCL1GS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 940
Unit Price: RM4.41000
Datasheet

Upgrade


Nichicon
In Stock: 500
Unit Price: RM8.04000
Datasheet

Upgrade


Nichicon
In Stock: 421
Unit Price: RM8.04000
Datasheet

Upgrade


Nichicon
In Stock: 495
Unit Price: RM5.59000
Datasheet

Upgrade


Nichicon
In Stock: 660
Unit Price: RM8.16000
Datasheet

Upgrade


Nichicon
In Stock: 500
Unit Price: RM2.94468
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: RM8.12000
Datasheet

Upgrade


Nichicon
In Stock: 346
Unit Price: RM8.12000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: RM4.29000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: RM4.33000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: RM5.44000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 500
Unit Price: RM5.44000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: RM1.67640
Datasheet

Parametric Equivalent


Nichicon
In Stock: 985
Unit Price: RM5.32000
Datasheet
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.5Ohm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.5Ohm 2000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCJ1A331MCL1GS

DigiKey Part Number
493-9389-2-ND - Tape & Reel (TR)
493-9389-1-ND - Cut Tape (CT)
493-9389-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCJ1A331MCL1GS
Description
CAP ALUM 330UF 20% 10V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.5Ohm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UCJ1A331MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
1.5Ohm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Ripple Current @ High Frequency
400 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.26462RM1,264.62
Digi-Reel®
QuantityUnit PriceExt Price
1RM3.78000RM3.78
10RM2.84100RM28.41
50RM2.59260RM129.63
100RM2.12410RM212.41
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM3.78000
Unit Price with VAT:RM4.15800