



UCL0J471MCL6GS | |
|---|---|
DigiKey Part Number | 493-3893-2-ND - Tape & Reel (TR) 493-3893-1-ND - Cut Tape (CT) 493-3893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL0J471MCL6GS |
Description | CAP ALUM 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL0J471MCL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 100 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.73000 | RM4.73 |
| 10 | RM3.01400 | RM30.14 |
| 50 | RM2.30420 | RM115.21 |
| 100 | RM2.07910 | RM207.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.22566 | RM612.83 |
| 1,000 | RM1.13046 | RM1,130.46 |
| 1,500 | RM1.08242 | RM1,623.63 |
| 2,500 | RM1.02884 | RM2,572.10 |
| 3,500 | RM0.99735 | RM3,490.72 |
| 5,000 | RM0.96692 | RM4,834.60 |
| Unit Price without VAT: | RM4.73000 |
|---|---|
| Unit Price with VAT: | RM5.20300 |

