UCM1C151MCL1GS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Electronic Components
In Stock: 1,880
Unit Price: RM2.52000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 8,454
Unit Price: RM2.44000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 2,167
Unit Price: RM2.32000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 10,087
Unit Price: RM2.25000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 1,796
Unit Price: RM2.88000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 617
Unit Price: RM2.76000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.89568
Datasheet
150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCM1C151MCL1GS

DigiKey Part Number
UCM1C151MCL1GS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCM1C151MCL1GS
Description
CAP ALUM 150UF 20% 16V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCM1C151MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 100 kHz
Impedance
260 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.60578RM1,211.56
Unit Price without VAT:RM0.60578
Unit Price with VAT:RM0.66636