



UCS2G470MHD6TN | |
|---|---|
DigiKey Part Number | 493-4748-1-ND - Cut Tape (CT) 493-4748-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2G470MHD6TN |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2G470MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 590 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.18 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2G470MHD6 | Nichicon | 358 | 493-5878-ND | RM9.56000 | Parametric Equivalent |
| UCY2G470MHD3TN | Nichicon | 478 | 493-4828-1-ND | RM9.56000 | Parametric Equivalent |
| UCYW6470MHD3TN | Nichicon | 224 | 493-13351-1-ND | RM12.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.89000 | RM8.89 |
| 10 | RM5.84200 | RM58.42 |
| 50 | RM4.57640 | RM228.82 |
| 100 | RM4.17670 | RM417.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM3.73132 | RM932.83 |
| 500 | RM3.47198 | RM1,735.99 |
| 750 | RM3.34107 | RM2,505.80 |
| 1,250 | RM3.19520 | RM3,994.00 |
| 1,750 | RM3.10944 | RM5,441.52 |
| 2,500 | RM3.02658 | RM7,566.45 |
| Unit Price without VAT: | RM8.89000 |
|---|---|
| Unit Price with VAT: | RM9.77900 |

